Cart

48051-002LF

AMPH ICC

CONTACT CRIMP AWG 22-26 BERGCON
Supplier: Amphenol ICC
Matchcode: 48051002LF
Rutronik No.: COREC19796
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1445 $
1,445.00 $

Prices

10,000 0.1445 $
20,000 0.1405 $

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?