Cart

47745-001LF

FCI

CRIMP TERMINAL AWG 22-24-26
Supplier: Amphenol FCI
Matchcode: 47745001LF
Rutronik No.: COREC18962
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2132 $
426.40 $

Prices

2,000 0.2132 $
3,000 0.2059 $
5,000 0.1986 $

Parameter

Contact pitch
FEMALE
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?