Cart

47439-002LF

FCI

MINI PV RECEPTACLE CRIMP
Supplier: Amphenol FCI
Matchcode: 47439002LF
Rutronik No.: COREC30655
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1394 $
1,394.00 $

Prices

10,000 0.1394 $
20,000 0.1345 $

Parameter

Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?