Cart

20021621-00060D1LF

FCI 20021621-00060D1LF

image shown is a representation only

FCI

60P HEADER SMT 1.27MM
Supplier: Amphenol FCI
Matchcode: 2002162100060D1LF
Rutronik No.: COREC34323
Unit Pack: 5
MOQ: 350
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
1,134.00 $

Prices

350 3.24 $
500 3.12 $

Parameter

No.of contacts
60
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
MINITEK
Feature materia
UL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?