Cart

20021612-00016T4LF

AMPH ICC

16P MINITEK1.27MM HEAD.EJECT RA
Supplier: Amphenol ICC
Matchcode: 2002161200016T4LF
Rutronik No.: COREC33001
Unit Pack: 11
MOQ: 440
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
893.20 $

Prices

440 2.03 $
506 1.96 $
1,001 1.89 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?