Cart

20021612-00006T4LF

FCI 20021612-00006T4LF

image shown is a representation only

FCI

06P MINITEK1.27MM HEAD.EJECT RA
Supplier: Amphenol ICC
Matchcode: 2002161200006T4LF
Rutronik No.: COREC32995
Unit Pack: 15
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
912.00 $

Prices

600 1.52 $
1,005 1.46 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?