Cart

20021512-00016T4LF

AMPH ICC

16P MINITEK 1.27MM SHR.HEAD. RA
Supplier: Amphenol ICC
Matchcode: 2002151200016T4LF
Rutronik No.: COREC32983
Unit Pack: 17
MOQ: 833
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
1,149.54 $

Prices

833 1.38 $
1,003 1.33 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?