20021511-00026T1LF
26P MINITEK 1.27MM UNSHR.HEAD.
Supplier: Amphenol CS
Matchcode: 20021511-00026T1LF
Rutronik No.: COREC37385
Unit Pack: 12
MOQ: 1296
Packaging: TUBE
Parameter
- No.of contacts
- 26
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 200...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- Minitek127
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks