Cart

20021511-00008T4LF

AMPH ICC

08P MINITEK 1.27MM SHR.HEAD. TH
Supplier: Amphenol ICC
Matchcode: 20021511-00008T4LF
Rutronik No.: COREC32974
Unit Pack: 1
MOQ: 1560
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.594 $
926.64 $

Prices

1,560 0.594 $
2,500 0.573 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?