Cart

20021321-00016C4LF

FCI 20021321-00016C4LF

image shown is a representation only

FCI

16P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol FCI
Matchcode: 2002132100016C4LF
Rutronik No.: COREC37462
Unit Pack: 700
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8375 $
1,172.50 $

Prices

1,400 0.8375 $
2,100 0.8076 $

Parameter

No.of contacts
16
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?