Cart

20021321-00010T1LF

FCI 20021321-00010T1LF

image shown is a representation only

FCI

10P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol FCI
Matchcode: 2002132100010T1LF
Rutronik No.: COREC37553
Unit Pack: 86
MOQ: 2236
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4623 $
1,033.70 $

Prices

2,236 0.4623 $
2,580 0.446 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?