Cart

20021221-00008T4LF

AMPH ICC

08P MINITEK 1.27MM SHR.HEAD.SMT
Supplier: Amphenol ICC
Matchcode: 2002122100008T4LF
Rutronik No.: COREC32928
Unit Pack: 71
MOQ: 1846
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4441 $
819.81 $

Prices

1,846 0.4441 $
2,556 0.4284 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?