Cart

20021221-00006T4LF

AMPH ICC

06P MINITEK 1.27MM SHR.HEAD.SMT
Supplier: Amphenol ICC
Matchcode: 2002122100006T4LF
Rutronik No.: COREC32927
Unit Pack: 84
MOQ: 2268
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3398 $
770.67 $

Prices

2,268 0.3398 $
2,520 0.3278 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 12 °C
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?