Cart

20021121-00010C1LF

FCI 20021121-00010C1LF

image shown is a representation only

FCI

10P MINITEK 1.27MM UNSHR.H. SMT
Supplier: Amphenol FCI
Matchcode: 2002112100010C1LF
Rutronik No.: COREC37652
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4402 $
528.24 $

Prices

1,200 0.4402 $
1,800 0.4252 $
3,000 0.41 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?