Cart

20021112-00010T4LF

FCI

10P MINITEK 1.27MM UNSHR.HEAD.R
Supplier: Amphenol FCI
Matchcode: 2002111200010T4LF
Rutronik No.: COREC32858
Unit Pack: 93
MOQ: 2046
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3775 $
772.37 $

Prices

2,046 0.3775 $
2,511 0.3642 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 125 °C
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?