Cart

20021112-00008T4LF

AMPH ICC

8P MINITEK 1.27MM UNSHR.HEAD.RA
Supplier: Amphenol ICC
Matchcode: 2002111200008T4LF
Rutronik No.: COREC32857
Unit Pack: 115
MOQ: 2530
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3278 $
829.33 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 12 °C
Current rating
MINITEK
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?