Cart

20021112-00006T4LF

AMPH ICC

6P MINITEK 1.27MM UNSHR.HEAD.RA
Supplier: Amphenol ICC
Matchcode: 2002111200006T4LF
Rutronik No.: COREC32856
Unit Pack: 153
MOQ: 2295
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2574 $
590.73 $

Prices

2,295 0.2574 $
2,601 0.2486 $
5,049 0.2398 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?