Cart

20021111-00010T4LF

FCI 20021111-00010T4LF

image shown is a representation only

FCI

10P MINITEK 1.27MM UNSHR.HEADER
Supplier: Amphenol FCI
Matchcode: 2002111100010T4LF
Rutronik No.: COREC32852
Unit Pack: 1
MOQ: 2418
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3521 $
851.38 $

Prices

2,418 0.3521 $
2,500 0.3396 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?