Cart

20020802-001LF

AMPH ICC

CODING KEY PLUG 7.62MM 10.16MM
Supplier: Amphenol ICC
Matchcode: 20020802001LF
Rutronik No.: COTERM7108
Unit Pack: 1
MOQ: 5600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1144 $
640.64 $

Prices

5,600 0.1144 $
10,000 0.1107 $
25,000 0.1069 $
50,000 0.1031 $
Article with this quantity is not orderable.

Parameter

Number of rows
01
Contact pitch
MALE
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?