Cart

20020621-M031A01LF

AMPH ICC

03P PLUG +FLANGE PWR STRAIGHT
Supplier: Amphenol ICC
Matchcode: 20020621M031A01LF
Rutronik No.: COTERM7218
Unit Pack: 1
MOQ: 1680
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9972 $
1,675.30 $

Prices

1,680 0.9972 $
2,500 0.9619 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?