Cart

20020619-M041A01LF

AMPH ICC

04P PLUG +FLANGE PWR RA
Supplier: Amphenol ICC
Matchcode: 20020619M041A01LF
Rutronik No.: COTERM7217
Unit Pack: 1
MOQ: 1288
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,610.00 $

Prices

1,288 1.25 $
1,500 1.20 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?