Cart

20020316-G031B01LF

FCI 20020316-G031B01LF

image shown is a representation only

FCI

03P FIXED TERMINAL BLOCK 5.00MM
Supplier: Amphenol FCI
Matchcode: 20020316-G031B01LF
Rutronik No.: COREC33436
Unit Pack: 440
MOQ: 1760
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4291 $
755.22 $

Prices

1,760 0.4291 $
2,640 0.414 $

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?