Cart

20020316-G021B01LF

FCI 20020316-G021B01LF

image shown is a representation only

FCI

02P FIXED TERMINAL BLOCK 5.00MM
Supplier: Amphenol FCI
Matchcode: 20020316G021B01LF
Rutronik No.: COTERM6542
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.34 $
0.34 $

Prices

1 0.34 $
1,000 0.328 $
1,500 0.317 $
2,500 0.306 $

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?