Cart

20020131-H041A01LF

AMPH ICC

04P MALE RECEPTACLE 45°FL 5.08
Supplier: Amphenol ICC
Matchcode: 20020131H041A01LF
Rutronik No.: COTERM7210
Unit Pack: 1
MOQ: 1350
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6598 $
890.73 $

Prices

1,350 0.6598 $
1,500 0.6373 $
2,500 0.6147 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?