Cart

20020131-G101A01LF

AMPH ICC

10P MALE RECEPTACLE 45°FL 5.0MM
Supplier: Amphenol ICC
Matchcode: 20020131G101A01LF
Rutronik No.: COTERM7208
Unit Pack: 1
MOQ: 504
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.161 $
585.14 $

Prices

504 1.161 $
1,000 1.121 $
1,500 1.0809 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?