Cart

20020130-H101A01LF

FCI 20020130-H101A01LF

image shown is a representation only

FCI

10P MALE RECEPTACLE 45° 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020130H101A01LF
Rutronik No.: COTERM7193
Unit Pack: 1
MOQ: 567
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.0283 $
583.05 $

Prices

567 1.0283 $
1,000 0.9943 $
1,500 0.9603 $
2,500 0.9263 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?