Cart

20020130-C061A01LF

FCI 20020130-C061A01LF

image shown is a representation only

FCI

06P MALE RECEPTACLE 45° 3.5MM
Supplier: Amphenol FCI
Matchcode: 20020130C061A01LF
Rutronik No.: COTERM7176
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4274 $
0.43 $

Prices

1 0.4274 $
1,000 0.4133 $
1,500 0.3991 $
2,500 0.385 $

Parameter

No.of contacts
06
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?