Cart

20020110-D081A01LF

AMPH ICC

08P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol ICC
Matchcode: 20020110D081A01LF
Rutronik No.: COTERM6619
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5977 $
0.60 $

Prices

1 0.5977 $
1,000 0.5779 $
1,500 0.5582 $
2,500 0.5384 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?