Cart

20020110-C021A01LF

FCI 20020110-C021A01LF

image shown is a representation only

FCI

02P TERMIMAL BLOCK SOCKET 3.5MM
Supplier: Amphenol FCI
Matchcode: 20020110C021A01LF
Rutronik No.: COTERM6527
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1242 $
0.12 $

Prices

1 0.1242 $
5,000 0.1201 $
10,000 0.116 $
20,000 0.1119 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?