Cart

20020109-G081A01LF

FCI 20020109-G081A01LF

image shown is a representation only

FCI

08P MALE HEADER RA 5.00MM
Supplier: Amphenol FCI
Matchcode: 20020109G081A01LF
Rutronik No.: COTERM7146
Unit Pack: 1
MOQ: 760
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5124 $
389.42 $

Prices

760 0.5124 $
1,000 0.4955 $
1,500 0.4786 $
2,500 0.4616 $

Parameter

No.of contacts
08
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?