Cart

20020109-G061A01LF

FCI 20020109-G061A01LF

image shown is a representation only

FCI

06P MALE HEADER RA 5.00MM
Supplier: Amphenol FCI
Matchcode: 20020109G061A01LF
Rutronik No.: COTERM7145
Unit Pack: 1
MOQ: 1080
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2538 $
274.10 $

Prices

1,080 0.2538 $
2,500 0.2451 $
5,000 0.2365 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?