Cart

20020109-G051A01LF

FCI

05P TERMINAL BLOCK SOCKET 5.0MM
Supplier: Amphenol FCI
Matchcode: 20020109G051A01LF
Rutronik No.: COTERM7535
Unit Pack: 330
MOQ: 1320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.307 $
405.24 $

Prices

1,320 0.307 $
2,640 0.2964 $
5,280 0.286 $

Parameter

No.of contacts
05
Contact style
5.00 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
06-500
Feature materia
UL94V-0
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?