Cart

20020108-G081A01LF

AMPH ICC

08P PLUGGABLE SOCKET STR 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020108G081A01LF
Rutronik No.: COTERM7136
Unit Pack: 1
MOQ: 700
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6312 $
441.84 $

Prices

700 0.6312 $
1,000 0.6104 $
1,500 0.5895 $
2,500 0.5686 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?