Cart

20020108-D041A01LF

AMPH ICC

04P PLUGGABLE SOCKET STR 3,81MM
Supplier: Amphenol ICC
Matchcode: 20020108D041A01LF
Rutronik No.: COTERM7129
Unit Pack: 1
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3999 $
639.84 $

Prices

1,600 0.3999 $
2,500 0.3862 $
5,000 0.3726 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?