Cart

20020108-D031A01LF

FCI 20020108-D031A01LF

image shown is a representation only

FCI

03P PLUGGABLE SOCKET STR 3,81MM
Supplier: Amphenol FCI
Matchcode: 20020108D031A01LF
Rutronik No.: COTERM7128
Unit Pack: 1
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3265 $
653.00 $

Prices

2,000 0.3265 $
2,500 0.3154 $
5,000 0.3042 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?