Cart

20020108-C061A01LF

AMPH ICC

06P PLUGGABLE SOCKET STR FLANGE
Supplier: Amphenol ICC
Matchcode: 20020108C061A01LF
Rutronik No.: COTERM7125
Unit Pack: 1
MOQ: 750
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4985 $
373.88 $

Prices

750 0.4985 $
1,000 0.482 $
1,500 0.4655 $
2,500 0.4491 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?