Cart

20020107-G081A01LF

FCI

08P TERMINAL BLOCK SOCKET 5.00
Supplier: Amphenol FCI
Matchcode: 20020107G081A01LF
Rutronik No.: COTERM6645
Unit Pack: 220
MOQ: 660
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5525 $
364.65 $

Prices

660 0.5525 $
1,100 0.5342 $
1,540 0.516 $
2,640 0.4976 $

Parameter

No.of contacts
08
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?