20020107-D101A01LF

Supplier: Amphenol ICC
Matchcode: 20020107D101A01LF
Rutronik No.: COTERM6612
Unit Pack: 320
MOQ: 640
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 10
- Number of rows
- 01
- Contact style
- FEMALE
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks