Cart

20020107-D091A01LF

FCI 20020107-D091A01LF

image shown is a representation only

FCI

09P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol FCI
Matchcode: 20020107D091A01LF
Rutronik No.: COTERM6611
Unit Pack: 340
MOQ: 680
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5692 $
387.06 $

Prices

680 0.5692 $
1,020 0.5504 $
1,700 0.5316 $
2,720 0.5128 $
Article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?