Cart

20020107-D051A01LF

FCI

05P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol FCI
Matchcode: 20020107D051A01LF
Rutronik No.: COTERM6608
Unit Pack: 500
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3044 $
304.40 $

Prices

1,000 0.3044 $
2,500 0.294 $
5,000 0.2836 $

Parameter

No.of contacts
05
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
10.0
Feature materia
THERMOPLAS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?