Cart

20020107-D041A01LF

FCI 20020107-D041A01LF

image shown is a representation only

FCI

04P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol FCI
Matchcode: 20020107D041A01LF
Rutronik No.: COTERM7481
Unit Pack: 620
MOQ: 1240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2396 $
297.10 $

Prices

1,240 0.2396 $
3,100 0.2315 $
5,580 0.2233 $

Parameter

No.of contacts
04
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?