Cart

20020107-D021A01LF

FCI 20020107-D021A01LF

image shown is a representation only

FCI

02P TERMIMAL BLOCK SOCKET 3.81
Supplier: Amphenol FCI
Matchcode: 20020107D021A01LF
Rutronik No.: COTERM6530
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1226 $
122.60 $

Prices

1,000 0.1226 $
5,000 0.1186 $
10,000 0.1145 $
20,000 0.1105 $

Parameter

No.of contacts
02
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?