Cart

20020107-C021A01LF

FCI 20020107-C021A01LF

image shown is a representation only

FCI

02P TERMINAL BLOCK SOCKET 3.5MM
Supplier: Amphenol FCI
Matchcode: 20020107C021A01LF
Rutronik No.: COTERM6526
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1243 $
372.90 $

Prices

3,000 0.1243 $
5,000 0.1202 $
10,000 0.116 $
20,000 0.112 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
10
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?