Cart

20020106-H101A01LF

FCI 20020106-H101A01LF

image shown is a representation only

FCI

10P PLUGGABLE MALE 5.08MM
Supplier: Amphenol FCI
Matchcode: 20020106H101A01LF
Rutronik No.: COTERM7122
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.451 $
0.45 $

Prices

1 0.451 $
1,000 0.4361 $
1,500 0.4212 $
2,500 0.4063 $

Parameter

No.of contacts
10
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?