Cart

20020039-C071B01LF

FCI

02P TERMINAL BLOCK PLUG SPRING
Supplier: Amphenol FCI
Matchcode: 20020039C071B01LF
Rutronik No.: COREC32311
Unit Pack: 140
MOQ: 840
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
1,386.00 $

Prices

840 1.65 $
1,120 1.59 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
8.0
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?