Cart

20020013-H101B01LF

FCI 20020013-H101B01LF

image shown is a representation only

FCI

10P PLUG FRONT SCREW 5,00
Supplier: Amphenol FCI
Matchcode: 20020013H101B01LF
Rutronik No.: COTERM7090
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.57 $
2.57 $

Prices

1 2.57 $
200 2.48 $
500 2.39 $
1,000 2.31 $

Parameter

No.of contacts
10
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?