Cart

20020013-G061B01LF

AMPH ICC

06P PLUG FRONT SCREW 5,00
Supplier: Amphenol ICC
Matchcode: 20020013G061B01LF
Rutronik No.: COTERM7082
Unit Pack: 1
MOQ: 855
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
1,368.00 $

Prices

855 1.60 $
1,000 1.55 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?