Cart

20020013-G031B01LF

FCI 20020013-G031B01LF

image shown is a representation only

FCI

03P PLUG FRONT SCREW 5,00
Supplier: Amphenol FCI
Matchcode: 20020013G031B01LF
Rutronik No.: COTERM7080
Unit Pack: 1
MOQ: 1800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7065 $
1,271.70 $

Prices

1,800 0.7065 $
2,500 0.6814 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?