Cart

20020013-C081B01LF

FCI 20020013-C081B01LF

image shown is a representation only

FCI

08P PLUG FRONT SCREW 3,50
Supplier: Amphenol FCI
Matchcode: 20020013C081B01LF
Rutronik No.: COTERM7071
Unit Pack: 1
MOQ: 700
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
1,127.00 $

Prices

700 1.61 $
1,000 1.55 $

Parameter

No.of contacts
08
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?