Cart

20020012-H101B01LF

AMPH ICC

10P MALE PLUG SCREW+ FLANGE 581
Supplier: Amphenol ICC
Matchcode: 20020012H101B01LF
Rutronik No.: COTERM7067
Unit Pack: 1
MOQ: 528
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
1,430.88 $

Prices

528 2.71 $
1,000 2.62 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?